# of units | Price |
---|---|
1+ | $0.75 |
10+ | $0.65 |
100+ | $0.55 |
250+ | $0.49 |
500+ | $0.45 |
Specification | Value |
---|---|
Pitch | 0.197" (5mm) |
Gender | Female |
Number of Positions | 3 |
Description | Header |
Current Rating | 15 |
Voltage Rating | 300 |
Top Termination | Screw, Leaf Spring, Wire Guard |
Body Orientation | Straight |
Mounting | Cable Mount |
Number of Rows | 1 |
Contact Plating | Zinc |
Bottom Termination | PC Pins |
Wire Gauge (AWG) | 14-22 |
Contact Material | Brass/Steel |
Housing Material | Thermoplastic |
Housing Color | Blue |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 105°C |
Depth | 13.6mm |
Family | OSTTH |
Height | 11mm |
Product Length | 15.7mm |
Figure | 2 |