Proximity Sensor Inductive NPN 10V to 30V 4 Pin

You may also like:
QS18-05N-1 QS18-05N-1
Price Reduced

$17.95 ea

18 ship on Oct. 16


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $17.95
5+ $16.49

Request a Large Quantity Quote

Proximity Sensor Inductive NO NPN 2mm 10 Volt To 30 Volt 4 Pin


This sensor switch provides excellent results even with difficult-to-detect objects, e.g. small or thin parts, wires or bright metals.

Features:

  • Inductive thread
  • Round metal body type
  • Shielded cable included
  • NPN-NO output
  • Sensing distance: 2mm ± 10%
  • Setting distance: 0 to 1.6mm
  • Response frequency: 1.5kHz
  • Body material: Brass nickel plated
  • Input voltage: 12-24VDC
  • Operating voltage range: 10-30VDC
  • Target: Ferrous metal (The sensing distance decreases with non-ferrous metal)
  • 3 wire connection: Brown: 12VDC, Black: Output, Blue: Return


Report a problem
Suggest a product
Specification Value
TypeInductive
FamilyTS12-02N-1
Output TypeNPN
Product Length1.8
Product Width0.46
DC Supply Voltage10 to 30
Sensing Distance2mm
Switching ModeNO
Minimum Operating Supply Voltage10V
Typical Operating Supply Voltage12V|15V|18V|24V
Maximum Operating Supply Voltage30V
Minimum Operating Temperature-40°C
Maximum Operating Temperature70°C
MountingPanel
Pin_Count3
Product TypeProximity Sensor


Report a problem
Suggest a product