12V Reversible Gear Head Motor 90mA

Jameco Reliapro Rohs logo
HN-27GB,HNGH12-0953Y-R
You may also like:
GH27GM,HN-GH12-1045Y-R GH27GM,HN-GH12-1045Y-R
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-010 38-010
38-004 38-004
38-001 38-001
HN-GH12-1634T-R HN-GH12-1634T-R

$17.95 ea

54 ship on May. 13
More Available – 14 weeks


  • Jameco Part no.: 167039
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HN-27GB,HNGH12-0953Y-R
  • HTS code: 8501104040
  • Electronics Parts Locator
# of units Price
1+ $17.95
5+ $15.95
25+ $14.49

Request a Large Quantity Quote

12V Reversible Gear Head Motor

  • Solder-type terminal
  • High torque construction
  • Dielectric strength: 300VDC
  • Insulation resistance: 10Mohm
  • Oil bearing design for long service life
  • Rated voltage: 12VDC
  • Operating Voltage Range: 4.5 - 24VDC
  • Current: 90mA @ maximum efficiency
  • Speed: 9 RPM @ maximum efficiency
  • No Load speed: 14 RPM ±10%
  • Torque: 1200 g-cm @ maximum efficiency
  • Gear ratio: 188:1
  • Gear case size: 1.0"Dia. x 0.9"L
  • Motor size: 1.1"Dia. x 1.0"Depth
  • Shaft size: 0.16"Dia. x 0.60"L
  • Screw Mount Dimensions: M3 x 2

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating12 VDC
    Motor Speed @ Max. Efficiency (RPM)9
    Current @ Max. Efficiency (mA)90
    Torque @ Max. Efficiency (g-cm)1200
    Gear Ratio188:1
    Gear Case Size (Diameter x Length) (inch)1.10 x 1.00
    Motor Size (Diameter x Length) (inch)1.0 x 0.9
    Shaft Diameter0.16 in
    Shaft Length0.6 in.
    Input Voltage Range4.5 VDC to 24 VDC
    Terminal TypeSolderable


    Report a problem
    Suggest a product