Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Wall Adapter Transformer Single Output 24 Volt 0.8 Amp 19.2 Watt

You may also like:
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU1201500J1161 DDU1201500J1161
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993
Slashed Prices - Limited Quantity

$10.95 ea

3 ship on Sep. 21


  • Jameco Part no.: 168495
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DFU240080J3181
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

19.2 Watt AC/DC Unregulated Linear Wall Adapter

24 Volts at .8 Amps

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 2.9" x 1.9" x 1.6"
  • Cord length: 6'
  • Weight: .4 lbs
  • Certifications: UL/CUL/TUV


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A).8
Maximum Output Power (W)19.2
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
FamilyDFU
Agency ApprovalsUL, CUL


Report a problem
Suggest a product