IC AT89C52-24PC 8-bit MCU 8-Bit CISC 40-pin DIP

You may also like:
AT89S52-24PU AT89S52-24PU
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-U ATMEGA328-U
AT89C4051-12PU AT89C4051-12PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P

$2.95 ea

113 ship on May. 17


  • Jameco Part no.: 168920
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: AT89C52-24PC
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25

Request a Large Quantity Quote

8-Bit Microcontroller with 8kB Flash

The AT89C52 is a low-power, high-performance CMOS 8-bit microcomputer with 8K bytes of Flash programmable and erasable read only memory (PEROM). The device is manufactured using Atmel's high density nonvolatile memory technology and is compatible with the industry standard 80C51 and 80C52 instruction set and pinout. The on-chip Flash allows the program memory to be reprogrammed in-system or by a conventional nonvolatile memory programmer. By combining a versatile 8-bit CPU with Flash on a monolithic chip, the Atmel AT89C52 is a powerful microcomputer which provides a highly flexible and cost effective solution to many embedded control applications.

Features:

  • Compatible with MCS-51™ Products
  • 8K Bytes of In-System Reprogrammable Flash Memory
  • Endurance: 1,000 Write/Erase Cycles
  • Fully Static Operation: 0 Hz to 24 MHz
  • Three-level Program Memory Lock
  • 256 x 8-Bit Internal RAM
  • 32 Programmable I/O Lines
  • Three 16-bit Timer/Counters
  • Eight Interrupt Sources
  • Programmable Serial Channel
  • Low Power Idle and Power Down Modes
  • 40-pin PDIP package


Report a problem
Suggest a product
Specification Value
PackagePDIP-40
Maximum Speed24MHz
Device Core8051
Instruction Set ArchitectureCISC
Maximum Clock Frequency24MHz
Data Bus Width8Bit
Family NameAT89
Number of Programmable I/Os32
Number of Timers3
Program Memory Size8KB
Program Memory TypeFlash
RAM Size256Byte
Minimum Operating Supply Voltage4V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pins40
FamilyAT89C52
Width14.4mm (Max)
Height3.94mm (Max)
Product Length52.6mm (Max)
Product TypeMicrocontroller


Report a problem
Suggest a product