Fan 115VAC 105 CFM 120x120x38 Ball Bearings Bearings Terminal UL/CSA/TUV/CE

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
RAH1751B1-C-T RAH1751B1-C-T
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120ST FP-108-1(S-1)120ST

$12.95 ea

Price Reduced

69 ship on Sep. 16


  • Jameco Part no.: 16935
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP108-1(S1)120BT*
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95

Request a Large Quantity Quote

AC TUBEAXIAL FAN


Features:
  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 200mA
  • Air flow: 105 CFM
  • Noise: 47 dBA
  • Size: 120 x 120 x 38mm
  • Terminal connection
  • Agency approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Length (mm)120
Width (mm)120
Height (mm)38
Air Flow (CFM)105
BearingBall
Current (mA)240
Power (Watts)18
Agency ApprovalsUL/CSA
Noise (dBA)47
Connection (Leads)Terminals


Report a problem
Suggest a product