# of units | Price |
---|---|
1+ | $6.95 |
10+ | $5.95 |
50+ | $4.95 |
100+ | $4.49 |
Specification | Value |
---|---|
Voltage (VDC) | 12 |
Length (mm) | 40 |
Width (mm) | 40 |
Height (mm) | 10 |
Air Flow (CFM) | 9.5 |
Bearing | Vapo |
Current (mA) | 150 |
Power (Watts) | 1.8 |
Agency Approvals | UL/CUL/TUV |
Noise (dBA) | 39 |
Connection (Leads) | 12" |
Product Type | Fan |