Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Fuse 250mA 125 Volt Very Fast Acting 2-Pin

You may also like:
323002 323002
FUSE 3A-R FUSE 3A-R
AGC-1-R-VP AGC-1-R-VP
AGC-2-R-VP AGC-2-R-VP
G1SA1A-R G1SA1A-R
FUSE 5A-R FUSE 5A-R

$5.75 ea

50 ship on Dec. 7


  • Jameco Part no.: 1710661
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0273.250H
  • HTS code: 8536100040
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.75
10+ $5.25
50+ $3.75

Request a Large Quantity Quote

Fuse 0.25A 125 Volt Very Fast Acting 2-Pin Bulk

Description

  • 0.25A (250 mA)
  • 125 VAC
  • Very fast acting


Report a problem
Suggest a product
Specification Value
Family273
Blow characteristicVery Fast
Rated Breaking Capacity (A)0.25
Rated AC Voltage (URac) (V)125
Fuse MaterialGlass
Body Diameter (inch)0.25
Body Length (inch)0.35
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)85
PackagingBulk
TypeRadial Lead


Report a problem
Suggest a product