Mini Blade Fuse Mini 32 Volt 15A

You may also like:
AGX30 AGX30
0326020.HXP 0326020.HXP
0324015P 0324015P
0314015.HXP 0314015.HXP
031302.5H 031302.5H
0326010.HXP 0326010.HXP
Price Reduced

$0.92 ea

16,019 ship on Oct. 21


  • Jameco Part no.: 1710805
  • Manufacturer: Littelfuse
  • Manufacturer no.: 0297015.WXNV
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
55+ $0.92
275+ $0.80
1375+ $0.72

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55

Mini Blade Fuse Mini 32 Volt 15A


Find fast-acting mini blade fuses at Jameco Electronics. These cost-effective fuses are used for standard automotive, battery, and general DC applications. Featuring sturdy plastic housing, these guys come in tons of colors, sizes & configurations. The APR regular automotive blade fuses are a drop-in replacement for the popular ATO / ATC fuses. These fuses have been used by automotive OEMs for over 25 years and are considered the standard for all low-voltage battery applications.

Specifications:
  • 15A
  • 32V


Report a problem
Suggest a product
Specification Value
ActingFast
Rated DC Voltage (URdc) (V)32
Family297
TypeBlade
Current Rating (A)15
Product TypeFuses


Report a problem
Suggest a product