AC to AC Wall Adapter Transformer 14 Volt 500mA Black Straight 2.1mm Female Plug

Jameco Reliapro
ACU140050C6951
You may also like:
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$9.95 ea

40 ship on Apr. 12
180 ship on Apr. 30


  • Jameco Part no.: 171408
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU140050C6951
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
500+ $5.95

Request a Large Quantity Quote

14VAC 500mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug

Features

  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 14VAC @ 500mA
  • Size: 2.8"H x 2.0"W x 1.6"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage14 VAC
Output Current0.5 A
Power Rating7 VA
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
Secondary Side ConnectionBarrel Plug
AC Cord Length6 ft.
Agency ApprovalsUL, CUL
Product Length2.8 in.
Width2.0 in.
Height1.6 in.
ColorBlack
Weight0.6 lbs.


Report a problem
Suggest a product