Relays
Automotive
Relay Enclosed Style Single Pole Double Throw Spdt 5VDC 40A 14Ohms Coil
View larger image
Jameco Part no.:
171522
Manufacturer:
Rayex Electronics
Manufacturer p/n:
LD-5F
HTS code:
8536490075
Data Sheet (current)
[318 KB ]
You may also like:
LD1A-12F-R
LD-12F
171-1C-12DM-R
CB1AH-24V
NVF4-4C-Z40A2D
SARN-112DF
$1.95
ea
129 ship on Mar. 1
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$1.95
10+
$1.75
50+
$1.59
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
171522
Manufacturer:
Rayex Electronics
Manufacturer no.:
LD-5F
HTS code:
8536490075
Data Sheet (current)
[318 KB ]
# of units
Price
1+
$1.95
10+
$1.75
50+
$1.59
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Plastic Enclosed Construction Relay
Features:
Contact form: SPDT
Coil resistance: 14Ω
Coil voltage: 5VDC
Number of pins: 5
Quick connect terminals
Dielectric strength (between contact and coil): 500VDC
Operating temperature: -35°C to +85°C
Size: 1.1"L x 1.1"W x 1.0"H
Potter and Brumfield cross reference: VF4-45D11
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Family
Automotive
Contact Form
SPDT
DC Coil Voltage
5
Maximum Current Rating (A)
40
Coil Resistance (ohms)
14
Pin Count
5
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Relay Enclosed Style Single Pole Double Throw Spdt 5VDC 40A 14Ohms Coil
Image is representative only