LED Indicator PCB Mount Green 565nm Black Rectangular Housing 2-Pin

You may also like:
GB310 GB310
LTL-433HR LTL-433HR
LTL-433Y LTL-433Y
SSL-LX3353SYD SSL-LX3353SYD
LTL-3231A-012 LTL-3231A-012
LTL-58EHJ-002 LTL-58EHJ-002
Price Reduced

$1.59 ea

8 ship on Dec. 16


  • Jameco Part no.: 1715569
  • Manufacturer: Dialight
  • Manufacturer no.: 551-0607F
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
35+ $1.59
175+ $1.39
875+ $1.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35

LED Indicator PCB Mount Green 565nm 2-Pin

Specifications

  • Illumination Color: Green
  • Wavelength: 565nm
  • Luminous Intensity: 19mcd
  • Forward Current: 10mA
  • Forward Voltage: 5V
  • Mounting Style: Through Hole
  • Viewing Angle: 60°


Report a problem
Suggest a product
Specification Value
ColorGreen
T-codeT-1
Size (mm)3
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)19
Peak Wavelength (nm)565
Viewing Angle (deg)60
Visible LED TypeSINGLE COLOR LED
ShapeROUND
Packing MethodBULK
Number of Terminals2
LED Height (mm)7.11
Continuous Forward Current-Max (mA)20
Lead Space (mm)2.54
Additional FeatureHIGH RELIABILITY
ConfigurationSINGLE WITH BUILT-IN RESISTOR
Number of Functions1
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-20
Terminal FinishTIN
JESD-97 Codee3


Report a problem
Suggest a product