LED Uni-Color Blue 428nm 2-Pin Bulk

Dialight
5510807F
You may also like:
UT6371-41-M1-R UT6371-41-M1-R
LG12340 LG12340
BVL-360Y1D BVL-360Y1D
MCDL-314ED MCDL-314ED
UT63B1-41-URC3 UT63B1-41-URC3
LTL-4231N LTL-4231N
Price Reduced

$3.99 ea

337 ship on Jan. 30


  • Jameco Part no.: 1715593
  • Manufacturer: Dialight
  • Manufacturer no.: 5510807F
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
15+ $3.99
75+ $3.49
375+ $3.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
LED Uni-Color Blue 428nm 2-Pin Bulk


CBI 3MM BLUE

Report a problem
Suggest a product
Specification Value
ColorBlue
Lens Shape TypeCircular
Peak Wavelength (nm)428
Luminous Intensity (mcd)12
Viewing Angle (deg)70
Family551-0807
High BrightnessNo
Number of LEDs1
Sub-CategoryRight Angle
Lens AppearanceColorless Diffused
Lens Dimensions2.89mmx2.89mmx2.54mm
CategoryStandard LED
Continuous Forward Current-Max (mA)20
Maximum Forward Voltage per Color4.2V
Maximum Power Dissipation100mW
TypeUni-Color
Peak Reverse Voltage (V)3
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)100
MountingThrough Hole
PackagingBulk
Pin_Count2
Product Width8.89mm
Product Height (mm)7.11
Product Length4.32mm
Product TypeLED


Report a problem
Suggest a product