LED Indicator PCB Mount Stacked Green Bi-Level 563nm 4-Pin

You may also like:
GB310 GB310
LTL-433HR LTL-433HR
LTL-433Y LTL-433Y
SSL-LX3353SYD SSL-LX3353SYD
LTL-3231A-012 LTL-3231A-012
LTL-58EHJ-002 LTL-58EHJ-002
Price Reduced

$1.99 ea

1 ship on Dec. 18


  • Jameco Part no.: 1716035
  • Manufacturer: Dialight
  • Manufacturer no.: 553-0122F
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
30+ $1.99
150+ $1.69
750+ $1.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30

LED Indicator PCB Mount Stacked Green Bi-Level 563nm 4-Pin

Specifications

  • Illumination Color: Green
  • Wavelength: 563nm
  • Luminous Intensity: 16mcd
  • Forward Current: 10mA
  • Forward Voltage: 2.1V
  • Mounting Style: Through Hole
  • Viewing Angle: 45°


Report a problem
Suggest a product
Specification Value
ColorGreen
T-codeT-1
Size (mm)3
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)16
Peak Wavelength (nm)563
Viewing Angle (deg)45
Visible LED TypeSINGLE COLOR LED ARRAY
ShapeROUND
Packing MethodBULK
Number of Terminals4
LED Height (mm)9.65
Continuous Forward Current-Max (mA)25
Lead Space (mm)2.54
ConfigurationSEPARATE, 2 ELEMENTS
Number of Functions2
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-25
Terminal FinishTIN SILVER COPPER
JESD-97 Codee1


Report a problem
Suggest a product