Hall Effect Sensor 25mA Unipolar 3-24V

You may also like:
A1302KUA-T A1302KUA-T
HAL115UA-C HAL115UA-C
SS41 SS41
OH180U OH180U
A1302EUA-T A1302EUA-T
A1102LUA-T A1102LUA-T

$1.79 ea

244 ship on Sep. 16


  • Jameco Catalog
# of units Price
1+ $1.79
10+ $1.499
100+ $1.29
500+ $0.99
1000+ $0.85

Request a Large Quantity Quote

Hall Effect Sensor 25mA Unipolar 3-24V

Features

  • Continuous-time operation
  • Fast power-on time
  • Low noise
  • Stable operation over full operating temperature range
  • Solid-state reliability
  • Factory-programmed at end-of-line for optimum performance
  • Robust EMC performance
  • High ESD rating
  • Regulator stability without a bypass capacitor


Report a problem
Suggest a product
Specification Value
FamilyA1104
Magnetic TypeUnipolar
Minimum Magnetic Sensor Release Point50Gs
Maximum Magnetic Sensor Operating Point350Gs
Maximum Output Current25mA
Minimum Operating Supply Voltage3.8V
Typical Operating Supply Voltage5V|9V|12V|15V|18V
Maximum Operating Supply Voltage24V
Typical Magnetic Sensor Hysteresis55Gs
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageUltra (Min)i SIP
Product Width1.57mm(Max)
Product Length4.17mm(Max)
Product TypeHall Effect Sensor


Report a problem
Suggest a product