Surge Arrestor 2 Electrode Surge Arrestor 75 Volt 20KA Through Hole

You may also like:
K1200E70 K1200E70
P3203ACL P3203ACL
SL1003A090C SL1003A090C
Price Reduced

$3.59 ea

362 ship on Jan. 28


  • Jameco Part no.: 1719738
  • Manufacturer: Littelfuse
  • Manufacturer no.: CG75L
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
15+ $3.59
75+ $3.09
375+ $2.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

Surge Arrestor 2 Electrode Surge Arrestor 75 Volt 20KA Through Hole Bulk

Description

  • 75V
  • 20kA

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Surge Current20K A
    Maximum Voltage Rating75VDC
    FamilyCG
    Type2-Electrode Surge Arrestor
    Failsafe ProtectionNo
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Product Length6.07mm
    Product Diameter8.1mm
    Product TypeSurge Arrestor


    Report a problem
    Suggest a product