# of units | Price |
---|---|
1+ | $1.09 |
10+ | $0.99 |
100+ | $0.89 |
1000+ | $0.79 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 1 |
Illuminated Color | Red |
Character Height (inch) | 0.50 |
Color | Black |
Configuration | Common Anode |
Dominant Wavelength | 697 nm |
Intensity | 8 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 2.1 V |
Maximum Forward Current | 20 mA |
Typical [email protected](mA) | 0.9 @ 20 |
Buss Polarity | CA |
Peak Wavelength | 697nm |
Digit Size | 0.50 inch |
Pins / Leads | 10 |
Package / Case | 10-DIP (0.6", 15.24mm), 10 leads |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 2.1 @ 20 |
Total Thickness | 8.0mm |
Viewing Area Height | 19.0mm |
Wavelength (nm) | 700 |
Display Height (mm) | 12.70 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 80°C |
Mounting | Through Hole |
Supplier_Package | DIP |
Product Type | LED Displays |