Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 12 Volt 5 Amp 2.5 Amp 0.7 Amp 55 Watt

You may also like:
PD-2515 PD-2515
PT-65B PT-65B
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A

$74.49 ea

4 ship on Aug. 3
664 ship on Aug. 10


  • Jameco Part no.: 173104
  • Manufacturer: Artesyn Embedded Power
  • Manufacturer no.: LPT42
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $74.49
10+ $67.49
100+ $62.69

Request a Large Quantity Quote

AC/DC Supply Triple Output 5 Volt/12 Volt/-12 Volt 5A/2.5A/0.7A 55 Watt 10-Pin

QUAD OP-AMP, 13000 UV OFFSET-MAX, 4 MHZ BAND WIDTH, PDSO14

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Number of Outputs3
Primary Output Voltage (VDC)5
Output Current (A)4
Additional Output Voltages (VDC)12 , -12
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Output Connector TypePin Terminal Block
Size (L" x W" x H")5 x 3 x 1.1
Agency ApprovalsCB/CE/CSA/EN/LVD/NEMKO/UL
Efficiency (%)70
FamilyLPT42
Maximum Output Power (W)55
Maximum Input Current (A)1
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
SwitchingSwitching
StyleOpen Frame


Report a problem
Suggest a product