AC to DC Power Supply Open Frame Single Output 12 Volt 8.4 Amp 100.8 Watt

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-65-12 EPS-65-12
PPS-125-12 PPS-125-12
Clearance

$27.60 ea

90 ship on Jan. 24
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 173472
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPS-100-12
  • Electronics Parts Locator
# of units Price
1+ $27.60
10+ $25.10
25+ $18.59

Request a Large Quantity Quote

100.8W Open-Frame AC-to-DC Switching Power Supply

12 Volts @ 8.4 Amps

Features:
  • Input: 88-264VAC @ 47-63Hz
  • Size: 8.7"L x 2.4"W x 1.3"H
  • Mounting Holes: 8.4"L x 2.1"W x 0.14"Dia.
  • Ripple and Noise: 100mVp-p
  • Load Regulation: ±1.5%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • Built-in PFC function
  • 3-year warranty
  • Certification: UL/CUL/TUV/CE

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Number of Outputs1
    Primary Output Voltage (VDC)12
    Output Current (A)8.4
    Input Voltage (VAC)88 to 132, 176 to 264
    Input Frequency47 to 63
    Output Connector TypeJST B8P-VH
    Size (L" x W" x H")8.7 x 2.4 x 1.3
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Efficiency (%)79
    FamilyLPS-100
    Maximum Output Power (W)100.8
    Maximum Input Current (A)2.3
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Minimum Isolation Voltage3000V
    SwitchingAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product