Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Fan 12VDC 54 CFM 120x120x25 Sleeve Bearings 12" Leads

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
AD08012MX257304 AD08012MX257304
AFB0412SHB-MOD AFB0412SHB-MOD
GD123010EB-N (2I9) GD123010EB-N (2I9)
GD129225EB-N (2I9) GD129225EB-N (2I9)

$10.95 ea

70 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 174140
  • Manufacturer: Common Wealth
  • Manufacturer no.: FP-108M/DC(S-3)12SW
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
250+ $6.95

Request a Large Quantity Quote

12 Volt 120mm DC Brushless Fan 62 CFM

Specifications

  • 12VDC
  • Dimensions: 4.72"W x 4.72"H x 1.00"D
  • 62CFM
  • Sleeve bearing
  • Current: 140mA
  • Power: 1.7 watts
  • Agency approvals: UL/CSA/CE
  • Noise: 25dBA
  • 12" Lead wires


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm120
Width - mm120
Depth - mm25
Air Flow (CFM)54
BearingSleeve
Current (mA)140
Agency ApprovalsUL/TUV/CE/CSA
Noise (dBA)25
Connection (Leads)12"
Power (Watts)1.7
Speed2000


Report a problem
Suggest a product