Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Relay Single Pole Double Throw 12 Volt DC 15 Amp 400 Ohm Coil

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ
DS2E-S-DC12V DS2E-S-DC12V
G5V-1-DC5 G5V-1-DC5
AL-D9W-K AL-D9W-K

$1.95 ea

996 ship on Nov. 30


  • Jameco Part no.: 174432
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: LEG-12F-R
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.65
50+ $1.45
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: SPDT
  • Coil voltage: 12VDC
  • Coil resistance: 400Ω
  • Contact voltage: 120VAC/24VDC
  • Contact current: 15A
  • Size: 0.76"L x 0.62"W x 0.60"H
  • 5-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)
  • Potter and Brumfield Cross Reference: T7CS5D12


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPDT
Coil Voltage (DC)12
Coil Resistance (ohms)400
Contact Current15A
Contact Voltage120VAC/24VDC
Pins5
Body Length (mm)19.5
Body Width (mm)15.8
Body Height (mm)15
FamilyLEG-F
Maximum Pick-Up Voltage8.4VDC
Minimum Dropout Voltage1.2VDC
Operate Time< 8ms
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-30


Report a problem
Suggest a product