AC to DC Power Supply Wall Adapter Transformer Single Output 24 Volt 0.5 Amp 12 Watt

You may also like:
DDU120100H4480 DDU120100H4480
DDU120050F0980 DDU120050F0980
DDU050100M2270 DDU050100M2270
DDU050100H4660 DDU050100H4660
GPU410900500WDOO GPU410900500WDOO
DDU120100M2250 DDU120100M2250

$13.95 ea

231 ship on Jan. 21
More Available – 14 weeks


  • Jameco Part no.: 174879
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: DFU240050F1121
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.49
50+ $10.95
100+ $9.95
500+ $8.95

Request a Large Quantity Quote

12 Watt AC-to-DC Regulated Linear Wall Adapter

Output: 24 Volts @ 0.5 Amps (500 mA)

Features

  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 120VAC @ 60Hz
  • Size: 3.4"H x 2.7"W x 2.2"D
  • Weight: 1.3 lbs.
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)0.5
Maximum Output Power (W)12
Input Voltage (VAC)120
Input Frequency60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL
Number of Outputs1


Report a problem
Suggest a product