Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Buck Regulator Positive Output Step-Down DC-DC Controller IC SOIC-8

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$5.95 ea

1,062 ship on Aug. 10
More Available – 3 weeks


  • Jameco Part no.: 1753987
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC1771IS8
    • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $4.95
100+ $3.59
250+ $3.39
500+ $3.19

Request a Large Quantity Quote

Buck Regulator Positive Output Step-Down DC-DC Controller IC SOIC-8

Specifications

  • Output Type: Transistor Driver
  • Function: Step-Down
  • Output Configuration: Positive
  • Topology: Buck
  • Number of Outputs: 1
  • Output Phases: 1
  • Voltage - Supply (Vcc/Vdd): 2.8 V to 18 V
  • Duty Cycle (Max): 100%
  • Synchronous Rectifier: No
  • Clock Sync: No
  • Control Features: Enable, Soft Start
  • Operating Temperature: -40°C to 85°C (TA)
  • Package: SOIC-8 (0.154", 3.90mm Width)
  • Part Family: LTC1771


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-8
Switching ModeStep-Down
Output TypeTransistor Driver
Number of Outputs1
Switching Frequencyn/a


Report a problem
Suggest a product