Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Electromechanical Relay 4PDT 5A 24 Volt 650Ohm Plug-In

You may also like:
LB2-24D-S-R LB2-24D-S-R
LB2-12DS-R LB2-12DS-R
LB2-110A-S-R LB2-110A-S-R
K10P-11A15-120 K10P-11A15-120
LB4H-12DS-R LB4H-12DS-R
LY2-UA-006244 LY2-UA-006244

$5.49 ea

512 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 175602
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: LB4H-24DS-R
  • HTS code: 8536410020
  • Electronics Parts Locator
# of units Price
1+ $5.49
10+ $4.95
50+ $4.49
100+ $3.95

Request a Large Quantity Quote

General Purpose Blade and Octal Relay

Features:
  • Contact form: 4PDT
  • Coil voltage: 24VDC
  • Contact rating: 5A @ 30VDC / 5A @ 240VAC
  • Coil Resistance: 650Ω
  • Coil current: 37mA
  • Standard mating socket: P/N (175557)
  • DIN rail mating socket: P/N (175557)

    Report a problem
    Suggest a product
  • Specification Value
    Contact Form4PDT
    Coil Voltage24VDC
    Contact Rating[email protected] , [email protected]
    Coil Resistance (ohms)650
    Coil Current37 mA
    Mating Socket (Standard)P/N: 175557
    Mating Socket (DIN Rail)P/N: 175557


    Report a problem
    Suggest a product