*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 2.1 |
Maximum Output Power (W) | 25.2 |
Family | SD-25 |
Input Voltage Range (VDC) | 9.2 to 18 |
Input Voltage (VDC) | 12 |
Maximum Input Current (A) | 3.2 |
Output Connector Type | Screw Terminal Block |
Pin_Count | 5 |
Number of Outputs | 1 |
Product Type | DC to DC Power Supply |
Efficiency (%) | 72 |
Operating Temperature-Min (Cel) | -10 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 3.9 |
Width (inch) | 3.8 |
Height (inch) | 1.4 |
Type | Non-Inverting|Step Up|Step Down |
Mounting | Enclosed |
Switching Regulator | Yes |