Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1 Pound Solder Bar 60% Tin 40% Lead

You may also like:
8PK-033P 8PK-033P
SOLDERDISPLF SOLDERDISPLF
24-6040-0027 24-6040-0027
83-3000-0000 83-3000-0000
83-4000-0000 83-4000-0000
209074-R 209074-R

$23.49 ea

29 ship on Jul. 13
More Available – 13 weeks


  • Jameco Part no.: 176057
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GSR-860-A60
  • Electronics Parts Locator
# of units Price
1+ $23.49
10+ $22.49
25+ $21.49

Request a Large Quantity Quote

1-Pound 60%Sn 40%Pb Solder Bar

Features

  • Composition: 60% Tin (Sn), 40% Lead (Pb)
  • Length: 13"
  • Weight: 1.1 lbs.
  • Also available: Lead-free solder bar

    Report a problem
    Suggest a product
  • Specification Value
    Tin (%)60
    Lead (%)40
    Silver (%)0
    Copper (%)0
    Diameter0.430"
    Diameter (mm)10.92
    Weight (lbs.)1.1
    PackagingBar
    ProductSolder


    Report a problem
    Suggest a product