Thyristor SI Digital to Analog Converter 25 Volt 20 Amp 2 Pin TO-92

You may also like:
1N5240B 1N5240B
GBPC3504W GBPC3504W
MR852G MR852G
1N5365BG 1N5365BG
1N4737A 1N4737A
MUR460G MUR460G
Price Reduced

$0.81 ea

3,231 ship on Jan. 28


  • Jameco Part no.: 1761362
  • Manufacturer: Littelfuse
  • Manufacturer no.: P0300EAL
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
65+ $0.81
325+ $0.69
1625+ $0.61

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65
Thyristor Surge Protection Devices 25 Volt 20A 2-Pin TO-92


P0300EAL,SIDACTOR. BI 25V 50A TO92 ROHS

Report a problem
Suggest a product
Specification Value
FamilyP0300EA
TypeSIDAC
Maximum Holding Current50mA
Peak On-State Voltage4V
Rated Average On-State Current2.2A
Repetitive Peak Forward Blocking Voltage25V
Repetitive Peak Off-State Current0.005mA
Repetitive Peak Reverse Voltage25V
Surge Current Rating20A
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count2
Supplier PackageTO-92
Product Width3.68mm(Max)
Product Height4.98mm(Max)
Product Length4.73mm(Max)
Product TypeThyristor


Report a problem
Suggest a product