Varistor Metal Oxide 230 Volt AC 9000 Amp 396 Volt Through Hole

You may also like:
0216NR05DTOK 0216NR05DTOK
V120ZT05 V120ZT05
V100ZA05 V100ZA05
V68ZT05 V68ZT05
0056ZR10D 0056ZR10D
GNR10D471K GNR10D471K

$1.15 ea

443 ship on Jan. 28


  • Jameco Part no.: 1763755
  • Manufacturer: Littelfuse
  • Manufacturer no.: V230LA40CP
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
45+ $1.15
225+ $0.97
1125+ $0.86

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 45

Varistor Metal Oxide 230 Volt AC 9000 Amp 396 Volt Through Hole Bulk

Description

  • 230VAC
  • 9000A

    Report a problem
    Suggest a product
  • Specification Value
    Transient Energy (J)280
    Clamping Voltage (V)595
    Clamping Current (A)100
    Maximum Surge Current9000A
    Lead StyleRadial
    FamilyC-III
    TechnologyMetal Oxide
    ESD ProtectionNo
    Rated AC Voltage (URac) (V)230
    Diameter (mm)23
    Operating Temperature-Min (Cel)-55°
    Operating Temperature-Max (Cel)85°
    MountingThrough Hole
    Lead Spacing (mm)8.5
    Width (mm)7.3
    Height (mm)28


    Report a problem
    Suggest a product