Varistor Metal Oxide 4 Volt AC 5.5 Volt 100 Amp 11 Volt Through Hole

You may also like:
V100ZA05 V100ZA05
V68ZT05 V68ZT05
0056ZR10D 0056ZR10D
GNR10D471K GNR10D471K
0216NR05DTOK 0216NR05DTOK
V120ZT05 V120ZT05
Price Reduced

$0.27 ea

10,791 ship on Dec. 16


  • Jameco Part no.: 1765179
  • Manufacturer: Littelfuse
  • Manufacturer no.: V8ZA1P
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.24
4750+ $0.21

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190

Varistor Metal Oxide 4 Volt AC 5.5 Volt 100 Amp 11 Volt Through Hole Bulk

Description

  • 4VAC
  • 100A

    Report a problem
    Suggest a product
  • Specification Value
    Transient Energy (J)0.4
    Clamping Voltage (V)22
    Clamping Current (A)2.5
    Maximum Surge Current100A
    Lead StyleRadial
    Capacitance (pF)4190
    FamilyZA
    TechnologyMetal Oxide
    ESD ProtectionNo
    Rated AC Voltage (URac) (V)4
    Rated DC Voltage (URdc) (V)5.5
    Diameter (mm)9
    Operating Temperature-Min (Cel)-55°
    Operating Temperature-Max (Cel)85°
    MountingThrough Hole
    Lead Spacing (mm)6
    Width (mm)5
    Height (mm)12


    Report a problem
    Suggest a product