3.5mm Right Angle Non-Threaded Single Stereo Audio Jack

You may also like:
35RAPC4BH3 35RAPC4BH3
ASJ-1-3 ASJ-1-3
DTJ-0400 DTJ-0400
11 11
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B

$1.49 ea

417 ship on Jan. 18
More Available – 3 weeks


  • Jameco Part no.: 1766180
  • Manufacturer: Switchcraft
  • Manufacturer no.: 35RAPC4BHN2
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.39
100+ $1.29

Request a Large Quantity Quote

3.5mm Right Angle Non-Threaded Single Stereo Audio Jack

Specifications

  • Contact Resistance: 30 milliohms maximum, initial 100 milliohms maximum., after life.
  • Insulation Resistance: 100 megohms mininimum at 500V DC.
  • Dielectric Withstanding Voltage: 500V AC.
  • Life: 5000 cycles, minimum.
  • Insertion Force: 0.88 pounds - 6.6 pounds.
  • Withdrawal Force: 0.88 pounds - 6.6 pound

    Report a problem
    Suggest a product
  • Specification Value
    Body OrientationRight Angle
    Size3.5 mm
    GenderJack
    MountingPanel Mount
    ChannelsStereo
    Number of Contacts5
    ColorBlack
    Dimensions (mm)15.0L x 12.0W x 5.0H
    Termination MethodSolderable
    Contact MaterialCopper Alloy
    Contact PlatingSilver
    Housing MaterialThermoplastic


    Report a problem
    Suggest a product