Relay Solid State 32 Volt DC Input 40 Amp 280 Volt AC Output 4-Pin

You may also like:
KF0604D KF0604D
ESR5102401000Z ESR5102401000Z
KG1010D KG1010D
KB20C06A KB20C06A
CMX60D10-6454 CMX60D10-6454
KG1005D-R KG1005D-R

$19.95 ea

107 ship on May. 6
More Available – 14 weeks


  • Jameco Part no.: 176719
  • Manufacturer: Kyotto
  • Manufacturer no.: KD20C40AX
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $19.95
10+ $17.95
50+ $15.95

Request a Large Quantity Quote

DC-to-AC Solid State Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Control voltage: 4-32VDC
  • Contact form: SPST
  • Contact voltage: 280VAC
  • Contact current: 40A
  • Size: 1.7"L x 0.9"W x 2.3"H
  • 4-pin package
  • Terminal type: Screw terminal
  • Built-in heat sink
  • Agency approvals: UL/CE


Report a problem
Suggest a product
Specification Value
Product TypeDC/AC
Contact FormSPST
Contact Voltage280 VAC
Contact Current40 A
Control Voltage4 VDC to 32VDC
Pins4
Terminal TypeScrew Terminal
Product Length57 mm
Width43.5 mm
Height25 mm
FamilyKD
I/O Isolation Voltage2500V


Report a problem
Suggest a product