# of units | Price |
---|---|
1+ | $105.59 |
10+ | $95.59 |
100+ | $88.89 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 6.7 |
Maximum Output Power (W) | 80 |
Family | LPS63 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 440 |
Maximum Input Current (A) | 1.5 |
Output Connector Type | Pin Terminal Block |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | CB/CE/CSA/EN/IEC/LVD/NEMKO/UL/VDE |
Efficiency (%) | 70 |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 50 |
Length (inch) | 5 |
Width (inch) | 3 |
Height (inch) | 1.7 |
Style | Open Frame |