Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 24 Volt 3.8 Amp 80 Watt

You may also like:
EPP-120S-15 EPP-120S-15
EPP-120S-24 EPP-120S-24
EPP-500-15 EPP-500-15
EPP-500-18 EPP-500-18
EPP-500-24 EPP-500-24
PS-65-24 PS-65-24

$111.09 ea

1 ship on Apr. 3
57 ship on Apr. 8


  • Jameco Part no.: 1773591
  • Manufacturer: Artesyn Embedded Power
  • Manufacturer no.: LPS65
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $111.09
10+ $100.59
100+ $93.59

Request a Large Quantity Quote

AC/DC Supply Single Output 24 Volt 3.8A 80 Watt 10-Pin


PWR SPLY,OPEN,60W, 24V OUTPUT

Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)24
Output Current (A)3.3
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Output Connector TypePin Terminal Block
Size (L" x W" x H")5 x 3 x 1.7
PFC FunctionNo
Agency ApprovalsCB/CE/CSA/EN/IEC/LVD/NEMKO/UL/VDE
Efficiency (%)70
FamilyLPS65
Maximum Output Power (W)80
Maximum Input Current (A)1.5
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
StyleOpen Frame


Report a problem
Suggest a product