# of units | Price |
---|---|
1+ | $87.69 |
10+ | $79.39 |
100+ | $73.89 |
Specification | Value |
---|---|
Number of Outputs | 3 |
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 6 |
Additional Output Voltages (VDC) | 12 , -12 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 440 |
Output Connector Type | Pin Terminal Block |
Size (L" x W" x H") | 5 x 3 x 1.1 |
PFC Function | No |
Agency Approvals | CB/CE/CSA/EN/LVD/NEMKO/UL |
Efficiency (%) | 70 |
Family | LPT43 |
Maximum Output Power (W) | 55 |
Maximum Input Current (A) | 1 |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 50 |
Style | Open Frame |