# of units | Price |
---|---|
10+ | $5.29 |
50+ | $4.59 |
100+ | $4.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Body Orientation | Straight |
Gender | F |
Mounting | Through Hole |
Channels | Audio |
Number of Contacts | 2 |
Termination Method | Solderable |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Maximum Current Rating | 0.12A |
Maximum Voltage Rating | 125VAC |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |