# of units | Price |
---|---|
20+ | $2.99 |
100+ | $2.49 |
500+ | $2.29 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Body Orientation | Right Angle |
Gender | F/F |
Mounting | Through Hole |
Channels | Audio |
Termination Method | Solderable |
Contact Material | Copper Alloy |
Housing Material | Acrylonitrile Butadiene Styrene |
Maximum Current Rating | 2A |
Maximum Voltage Rating | 34VDC|VAC|34VDC|VAC |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 80°C |