# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
Specification | Value |
---|---|
Body Orientation | Right Angle |
Size | 1/4" |
Gender | Jack |
Mounting | Through Hole |
Channels | Mono |
Number of Contacts | 2 |
Color | Black |
Dimensions (mm) | 24.8L x 15.6W x 16.1H |
Termination Method | Solderable |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Housing Material | Thermoplastic |