Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

7.2V DC Motor - 14,260 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$2.49 ea

3,689 ship on Aug. 13
More Available – 13 weeks


  • Jameco Part no.: 177498
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: RC280RA2485 (F-7089C460)
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

7.2VDC Motor

Features:
  • Nominal voltage: 7.2VDC
  • Voltage range: 3 - 14VDC
  • Current @ maximum efficiency: 1.18A
  • Speed @ maximum efficiency: 14,260 RPM
  • Torque @ maximum efficiency: 33.3 g-cm
  • Efficiency: 57.0%
  • Terminal type: 0.11" solder tabs
  • Shaft diameter: 0.08"
  • Shaft length: 0.43"
  • Size: 0.95" diameter x 1.20" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)7.2
    Voltage Range (VDC)3 to 14
    Current @ Max. Efficiency (A)1.18
    Speed @ Max. Efficiency (RPM)14260
    Torque @ Max. Efficiency (g-cm)33.3
    Efficiency57
    Terminal Type0.11/Solderable
    Shaft Diameter (inch)0.08
    Shaft Length (inch)0.43
    Size (Diameter x Depth) (inch).95 x 1.2


    Report a problem
    Suggest a product