# of units | Price |
---|---|
5+ | $17.39 |
25+ | $15.69 |
50+ | $13.99 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Body Orientation | Straight |
Gender | M |
Mounting | Panel Mount |
Channels | Audio |
Number of Contacts | 5 |
Termination Method | Solderable |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Housing Material | Copper Alloy |
Maximum Current Rating | 4A |
Maximum Voltage Rating | 125VAC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 85°C |