Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Diode 1N5817 Schottky 20 Volt 1A

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
STTH2003CT STTH2003CT
1N5819 1N5819

$0.32 ea

18,046 ship on Dec. 4
More Available – 5 weeks


  • Jameco Part no.: 177949
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5817
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $0.32
10+ $0.21
100+ $0.09
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

Schottky Barrier Rectifier

Features

  • Very small conduction losses
  • Negligible switching losses
  • Extremely fast switching
  • Low forward voltage drop

    Report a problem
    Suggest a product
  • Specification Value
    ApplicationSchottky Rectifier
    Peak Repetitive Reverse Voltage20 V
    Average Forward Current-Max (A)1
    Peak Forward Voltage0.45 V
    Supplier PackageDO-41
    MountingThrough Hole
    Pin_Count2
    Family1N5817
    Product Length5.2mm(Max)
    Product Width2.7mm(Max)
    Product Height2.7mm(Max)
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature125°C
    Peak Non-Repetitive Surge Current25A
    Peak Reverse Current1000uA
    ConfigurationSingle


    Report a problem
    Suggest a product