Diode 1N5819 Schottky 40 Volt 1 Amp

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
C106D1G C106D1G
1N5821RL 1N5821RL

$0.35 ea

5,181 ship on Dec. 6


  • Jameco Part no.: 177965
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5819
  • Jameco Catalog
# of units Price
1+ $0.35
10+ $0.25
100+ $0.10
500+ $0.09
1000+ $0.08

Request a Large Quantity Quote

Diode Schottky Barrier Rectifier

Specifications

  • Plastic package has UL Flammability Classification 94V-0
  • Low power loss, high efficiency
  • For use in low voltage high frequency inverters, free wheeling, and polarity protection applications
  • Guardring for overvoltage protection

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDO-41
    Peak Repetitive Reverse Voltage40 V
    DC Forward Current1 A
    Peak Forward Voltage0.60 V
    ApplicationSchottky Rectifier
    MountingThrough Hole
    Pin_Count2
    Family1N5819
    Product Length5.2mm(Max)
    Product Width2.7mm(Max)
    Product Height2.7mm(Max)
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature150°C
    Peak Non-Repetitive Surge Current25A
    Peak Reverse Current1000uA
    ConfigurationSingle


    Report a problem
    Suggest a product