Diode 1N5822 Schottky 40 Volt 3 Amp

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
C106D1G C106D1G
1N5821RL 1N5821RL

$0.45 ea

1,502 ship on Nov. 19


  • Jameco Part no.: 177990
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5822
  • Jameco Catalog
# of units Price
1+ $0.45
10+ $0.35
100+ $0.19
500+ $0.16
1000+ $0.14

Request a Large Quantity Quote

Schottky Diode 40 Volt

Jameco offers a wide selection of 1N5822 equivalent components, including the Diode Schottky. This 40 Volt 3A 2-Pin device is known for its low power loss & high efficiency. Used in tons of applications, including in low voltage high frequency inverters, free-wheeling, and polarity protection applications.

Product Specifications

  • Low power loss, high efficiency
  • For use in low voltage high frequency inverters, free-wheeling, and polarity protection applications
  • Guarding for overvoltage protection


Report a problem
Suggest a product
Specification Value
Supplier PackageDO-201AD
Peak Repetitive Reverse Voltage40 V
DC Forward Current3 A
Peak Forward Voltage0.525 V
ApplicationSchottky Rectifier
MountingThrough Hole
Pin_Count2
Family1N5822
Product Length9.5mm(Max)
Product Width5.3mm(Max)
Product Height5.3mm(Max)
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Peak Non-Repetitive Surge Current80A
Peak Reverse Current2000uA
ConfigurationSingle


Report a problem
Suggest a product