Transistor PN2222A NPN Silicon General Purpose TO-92

You may also like:
PN2222 PN2222
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU

$0.39 ea

13,381 ship on May. 12
10,514 ship on Jun. 4


  • Jameco Part no.: 178511
  • Manufacturer: Major Brands
  • Manufacturer no.: PN2222ABU
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.25
100+ $0.12
500+ $0.10
1000+ $0.09

Request a Large Quantity Quote

PN2222A NPN General Purpose Amplifier TO-92 (bulk)

This device is for use as a medium power amplifier and switch requiring collector currents up to 500mA.

Specifications

  • Bulk packaging, straight leads
  • TO-92 package
  • Pinout: (1)Emitter (2)Base (3)Collector


For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage40V
Maximum Collector Base Voltage75V
Minimum DC Current Gain100 @ .15A
Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected], [email protected]
Number of Elements per Chip1
Output Power625mW
CategoryBipolar Small Signal
Maximum Emitter Base Voltage6V
Maximum Base Emitter Saturation Voltage2V @500mA
Maximum Operating Frequency300MHz
Maximum Collector Current1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyPN2222A
Width3.93mm
Height4.7mm
Product Length4.7mm
Product TypeGP BJT


Report a problem
Suggest a product