Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor General Purpose BJT NPN 40V 200mA TO-92-3 (Tape/Reel/Ammo)

You may also like:
2N3904BU 2N3904BU
2N3904TFR 2N3904TFR
2N2222A 2N2222A
2N3906RLRP 2N3906RLRP
BC547B BC547B
PN2222ABU PN2222ABU
2N3906BU 2N3906BU

$0.25 ea

6,282 ship on Jul. 13
More Available – 5 weeks


    • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.06
500+ $0.05
1000+ $0.04

Request a Large Quantity Quote

NPN General Purpose Amplifier

This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100mA as a switch and to 100 MHz as an amplifier.

Features:

  • Collector-Emitter Voltage: 40V
  • Collector-Base Voltage: 60V
  • Emitter-Base Voltage: 6V
  • Collector Current - Continuous: 200mA
  • Operating and Storage Junction Temperature Range: -55°C to +150°C
  • Power dissipation: 625mW
  • Collector-Emitter Breakdown Voltage: 40V
  • 3-pin package

    For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage40V
Maximum Collector Base Voltage60V
Minimum DC Current Gain100 @ .01A
Maximum Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage[email protected]@10mA, [email protected]@50mA
Number of Elements per Chip1
Output Power200mA
CategoryBipolar Small Signal
Maximum Emitter Base Voltage6V
Maximum Base Emitter Saturation Voltage[email protected]@10mA, [email protected]@50mA
Maximum Operating Frequency300MHz
Maximum DC Collector Current0.2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Family2N3904
Product Width3.93mm
Product Height4.7mm
Product Length4.7mm
Product TypeGP BJT


Report a problem
Suggest a product