Zener Diode 1N5225B 3 Volt 5% 500mw DO-35

You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5226B 1N5226B
1N4735A 1N4735A
1N4739A 1N4739A
1N4744A 1N4744A

$0.25 ea

1,517 ship on Sep. 18


  • Jameco Part no.: 179004
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N5225B
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.12
100+ $0.04
500+ $0.035
1000+ $0.025

Request a Large Quantity Quote

Diode Zener Single 3 Volt 5% 500mW 2-Pin

Specifications

  • Very sharp reverse characteristic
  • Very high stability
  • Low reverse current level
  • Vz tolerance: ±5%
  • Used for voltage stabilization

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Zener Voltage3
    Zener Voltage Tolerance5%
    Test Current20mA
    Maximum Power Dissipation500mW
    Maximum Reverse Leakage Current50uA
    Maximum Zener Impedance29Ohm
    Maximum Operating Temperature200°C
    ConfigurationSingle
    MountingThrough Hole
    Family1N5225B
    Product TypeZener
    Product Width2mm
    Product Height2mm
    Product Length4.2mm(Max)
    Pin_Count2
    Minimum Operating Temperature-65°C
    TypeVoltage Regulator


    Report a problem
    Suggest a product