Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor TIP20 Darlington NPN 60 Volt 5 Amp TO-220

You may also like:
TIP120 TIP120
ULN2803A ULN2803A
TIP102 TIP102
CA3046N CA3046N
MPSA13 MPSA13
ULN2003AN ULN2003AN

$0.59 ea

2,232 ship on Feb. 20
More Available – 5 weeks


  • Jameco Part no.: 179291
  • Manufacturer: On Semiconductor
  • Manufacturer no.: TIP120G
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.32
1000+ $0.27

Request a Large Quantity Quote

Transistor Bipolar BJT NPN Darlington 60V 5A 2W Through Hole TO-220AB

Specifications

  • Transistor Type: NPN - Darlington
  • Current - Collector (Ic) (Max): 5A
  • Voltage - Collector Emitter Breakdown (Max): 60V
  • Vce Saturation (Max) @ Ib, Ic: 4V @ 20mA, 5A
  • Current - Collector Cutoff (Max): 500µA
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 1000 @ 3A, 3V
  • Power - Max: 2W
  • Operating Temperature: -65°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package / Case: TO-220-3
  • Supplier Device Package: TO-220AB


For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage60 V
Maximum Collector Base Voltage60 V
Minimum DC Current Gain1000 @ 3A
Maximum Collector Cut-off Current200uA
Maximum Collector Emitter Saturation Voltage[email protected]@3A, [email protected]@5A
ConfigurationSingle
Maximum Continuous DC Collector Current5A
Maximum Emitter Base Voltage5V
Maximum Base Emitter Saturation Voltage[email protected]
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyTIP
Product Width4.5mm
Product Height9.2mm
Product Length9.9mm
Product TypeDarlington BJT


Report a problem
Suggest a product