# of units | Price |
---|---|
1+ | $49.95 |
5+ | $44.95 |
25+ | $39.95 |
Specification | Value |
---|---|
Primary Side Voltage | 120 VAC |
Primary Frequency | 60 Hz |
Secondary Side Voltage | 120 VAC |
Power Rating | 300 VA |
Primary Side Connection | NEMA 5-15P |
Secondary Side Connection | Euro Plug (receptacle) |
Length | 3.36 in. |
Width | 4.89 in. |
Height | 4.03 in. |
AC Power Cord | Included |
Primary Side Current | 2.5 A |
Current Rating | 1 A |
Color | Black |
Number of Outputs | 1 |
Mounting Style | Chassis |
Product Type | Isolated Transformer |
AC Cord Length | 5.5 ft. |