2mm Hard Metric Connectors 110 positions

You may also like:
72211970150 72211970150
7241198015 7241198015

$14.49 ea

217 ship on May. 17


  • Jameco Part no.: 1813628
  • Manufacturer: Erni Electronics
  • Manufacturer no.: 104112
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
5+ $14.49
25+ $12.99
50+ $11.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
2mm Hard Metric Connectors

  • No. of positions: 110
  • Vertical F w/ shield, w/o peg version 6
  • Type A
  • Operating temperature range: -55°C to 125°C
  • Insulation resistance: 104MΩ
  • Contact material: phophor bronze, gold pl

    Report a problem
    Suggest a product
  • Specification Value
    Additional Feature44 GROUND SHIELD CONTACTS IN 2 ROWS ALSO AVAILABLE
    Contact GenderFEMALE
    DIN ConformanceNO
    Filter FeatureNO
    IEC ConformanceNO
    Manufacturer Series104112
    Mixed ContactsNO
    Mounting StyleSTRAIGHT
    Mounting TypeBOARD
    MIL ConformanceNO
    Number of Rows Loaded7
    OptionGENERAL PURPOSE
    Part Number TypePART
    Terminal Pitch2mm
    TerminationPRESS FIT
    Number of Contacts154
    UL Flammability Code94V-0
    Product TypeBOARD STACKING CONNECTOR


    Report a problem
    Suggest a product