Toggle Switch (Off-On) Double Pole Toggle Screw 15 Amp 277 Volt AC Panel Mount

Honeywell
12TS15-2
You may also like:
SWM-127 SWM-127
R13-28A-01-R R13-28A-01-R
KN3-C-202P KN3-C-202P
66-1401 66-1401
KNS-1 W/6 KNS-1 W/6" LEAD
R13-28B-01 R13-28B-01

$17.09 ea

124 ship on Nov. 18


  • Jameco Part no.: 1814575
  • Manufacturer: Honeywell
  • Manufacturer no.: 12TS15-2
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $17.09
25+ $15.39
50+ $13.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Switch Toggle OFF ON DPST Round Lever Screw 20A 277VAC 745.7VA Panel Mount with Threads

Report a problem
Suggest a product
Specification Value
Contact FormDPST
Switch FunctionON-OFF
Maximum Current Rating (A)15
Product TypeStandard
Voltage Rating (AC)277
Actuator TypeToggle
Mounting StylePanel Mount
Termination StyleScrew
Actuator Length (inch)0.69
Maximum AC Voltage Rating277V
FamilyTS
Body OrientationStraight
Bushing TypeThreaded
Seal DescriptionLever
Seal LocationBushing
Thread Size15/32-32


Report a problem
Suggest a product