Toggle Switch Single Pole Lever Screw 20 Amp 230 Volt AC 250 Volt Panel Mount

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$16.69 ea

3,035 ship on May. 18


  • Jameco Part no.: 1815914
  • Manufacturer: Honeywell
  • Manufacturer no.: 1NT1-3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
5+ $16.69
25+ $14.99
50+ $13.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Switch Toggle ON ON Single Pole Double Throw (SPDT) Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Actuator TypeLever
Termination StyleScrew
Current Rating20 A
Voltage Rating230 VAC, 28 VDC
Mounting StylePanel Mount
Actuator Length0.68 in.
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Thread Size15/32-32


Report a problem
Suggest a product